+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STTH302

Diode: rectifying; THT; 200V; 3A; Ifsm: 130A; DO201AD; Ammo Pack


Manufacturer: STMicroelectronics

Manufacturer part number:
STTH302
TME Symbol:
STTH302

Specification

Manufacturer
STMicroelectronics
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
200V
Load current
3A
Semiconductor structure
single diode
Features of semiconductor devices
ultrafast switching
Max. forward impulse current
130A
Case
DO201AD
Kind of package
Ammo Pack
Max. forward voltage
0.75V
Reverse recovery time
35ns
Gross weight1.199 g
Certificates
See other products in this category: THT universal diodes STMicroelectronics,
*
STTH302
1831 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Net price for quantities from 5 pcs - 0.20 USDGross price for quantities from 5 pcs - 0.20 USD
Net price for quantities from 100 pcs - 0.18 USDGross price for quantities from 100 pcs - 0.18 USD
Net price for quantities from 250 pcs - 0.16 USDGross price for quantities from 250 pcs - 0.16 USD
Net price for quantities from 500 pcs - 0.15 USDGross price for quantities from 500 pcs - 0.15 USD
Net price for quantities from 600 pcs - 0.14 USDGross price for quantities from 600 pcs - 0.14 USD
Net price for quantities from 1200 pcs - 0.13 USDGross price for quantities from 1200 pcs - 0.13 USD
Net price for quantities from 3000 pcs - 0.13 USDGross price for quantities from 3000 pcs - 0.13 USD
Packaging method by the manufacturer:Cardboard = 600 pcs