+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STTH30AC06CPF

Diode: rectifying; THT; 600V; 15Ax2; Ifsm: 140A; TO3PF; tube; Ir: 10uA


Manufacturer: STMicroelectronics

Manufacturer part number:
STTH30AC06CPF
TME Symbol:
STTH30AC06CPF

Specification

Manufacturer
STMicroelectronics
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.6kV
Load current
15A x2
Semiconductor structure
common cathode, double
Features of semiconductor devices
ultrafast switching
Max. forward impulse current
140A
Case
TO3PF
Kind of package
tube
Max. forward voltage
2.25V
Max. load current
30A
Leakage current
10µA
Reverse recovery time
40ns
Gross weight5 g
Certificates
See other products in this category: THT universal diodes STMicroelectronics,
*
STTH30AC06CPF
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.01 GBPGross price for quantities from 1 pcs - 2.01 GBP
Net price for quantities from 10 pcs - 1.68 GBPGross price for quantities from 10 pcs - 1.68 GBP
Net price for quantities from 30 pcs - 1.33 GBPGross price for quantities from 30 pcs - 1.33 GBP
Net price for quantities from 60 pcs - 1.12 GBPGross price for quantities from 60 pcs - 1.12 GBP
Net price for quantities from 100 pcs - 1.05 GBPGross price for quantities from 100 pcs - 1.05 GBP