+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STTH30ACS06W

Diode: rectifying; THT; 600V; 30A; Ifsm: 190A; DO247; tube; Ir: 5uA


Manufacturer: STMicroelectronics

Manufacturer part number:
STTH30ACS06W
TME Symbol:
STTH30ACS06W

Specification

Manufacturer
STMicroelectronics
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.6kV
Load current
30A
Semiconductor structure
single diode
Features of semiconductor devices
ultrafast switching
Max. forward impulse current
190A
Case
DO247
Kind of package
tube
Max. forward voltage
2.4V
Max. load current
50A
Leakage current
5µA
Reverse recovery time
30ns
Gross weight5 g
Certificates
See other products in this category: THT universal diodes STMicroelectronics,
*
STTH30ACS06W
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.59 EURGross price for quantities from 1 pcs - 2.59 EUR
Net price for quantities from 10 pcs - 1.52 EURGross price for quantities from 10 pcs - 1.52 EUR
Net price for quantities from 30 pcs - 1.35 EURGross price for quantities from 30 pcs - 1.35 EUR
Net price for quantities from 75 pcs - 1.22 EURGross price for quantities from 75 pcs - 1.22 EUR
Net price for quantities from 100 pcs - 1.17 EURGross price for quantities from 100 pcs - 1.17 EUR
Net price for quantities from 120 pcs - 1.15 EURGross price for quantities from 120 pcs - 1.15 EUR
Net price for quantities from 300 pcs - 1.04 EURGross price for quantities from 300 pcs - 1.04 EUR
Net price for quantities from 500 pcs - 1.00 EURGross price for quantities from 500 pcs - 1.00 EUR
Net price for quantities from 600 pcs - 0.99 EURGross price for quantities from 600 pcs - 0.99 EUR