+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STTH30R04G

Diode: rectifying; SMD; 400V; 30A; 24ns; D2PAK; Ufmax: 0.97V; tube


Manufacturer: STMicroelectronics

Manufacturer part number:
STTH30R04G
TME Symbol:
STTH30R04G

Specification

Manufacturer
STMicroelectronics
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.4kV
Load current
30A
Reverse recovery time
24ns
Semiconductor structure
single diode
Features of semiconductor devices
ultrafast switching
Case
D2PAK
Max. forward voltage
0.97V
Max. forward impulse current
0.3kA
Kind of package
tube
Gross weight1.45 g
Certificates
See other products in this category: SMD universal diodes STMicroelectronics,
*
STTH30R04G
151 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.18 USDGross price for quantities from 1 pcs - 3.18 USD
Net price for quantities from 2 pcs - 2.47 USDGross price for quantities from 2 pcs - 2.47 USD
Net price for quantities from 10 pcs - 2.14 USDGross price for quantities from 10 pcs - 2.14 USD
Packaging method by the manufacturer:Tube = 50 pcs