+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STTH310

Diode: rectifying; THT; 1kV; 3A; Ifsm: 55A; DO201AD; Ammo Pack; 75ns


Manufacturer: STMicroelectronics

Manufacturer part number:
STTH310
TME Symbol:
STTH310

Specification

Manufacturer
STMicroelectronics
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
1kV
Load current
3A
Semiconductor structure
single diode
Features of semiconductor devices
ultrafast switching
Max. forward impulse current
55A
Case
DO201AD
Kind of package
Ammo Pack
Max. forward voltage
0.98V
Reverse recovery time
75ns
Gross weight1.18 g
Certificates
See other products in this category: THT universal diodes STMicroelectronics,
*
STTH310
11 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.63 USDGross price for quantities from 1 pcs - 0.63 USD
Net price for quantities from 5 pcs - 0.40 USDGross price for quantities from 5 pcs - 0.40 USD
Net price for quantities from 10 pcs - 0.37 USDGross price for quantities from 10 pcs - 0.37 USD
Net price for quantities from 50 pcs - 0.32 USDGross price for quantities from 50 pcs - 0.32 USD
Net price for quantities from 100 pcs - 0.30 USDGross price for quantities from 100 pcs - 0.30 USD
Net price for quantities from 125 pcs - 0.29 USDGross price for quantities from 125 pcs - 0.29 USD
Net price for quantities from 500 pcs - 0.24 USDGross price for quantities from 500 pcs - 0.24 USD
Net price for quantities from 600 pcs - 0.24 USDGross price for quantities from 600 pcs - 0.24 USD
Net price for quantities from 3000 pcs - 0.22 USDGross price for quantities from 3000 pcs - 0.22 USD
Packaging method by the manufacturer:
Cardboard = 600 pcs