+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

STTH3R02

Diode: rectifying; THT; 200V; 3A; Ifsm: 75A; DO201AD; Ammo Pack; 16ns


Manufacturer: STMicroelectronics

Manufacturer part number:
STTH3R02
TME Symbol:
STTH3R02

Specification

Manufacturer
STMicroelectronics
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
200V
Load current
3A
Semiconductor structure
single diode
Features of semiconductor devices
ultrafast switching
Max. forward impulse current
75A
Case
DO201AD
Kind of package
Ammo Pack
Max. forward voltage
0.7V
Reverse recovery time
16ns
Gross weight1.138 g
Certificates
See other products in this category: THT universal diodes STMicroelectronics,
*
STTH3R02
1219 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.56 EURGross price for quantities from 1 pcs - 0.56 EUR
Net price for quantities from 10 pcs - 0.36 EURGross price for quantities from 10 pcs - 0.36 EUR
Net price for quantities from 50 pcs - 0.23 EURGross price for quantities from 50 pcs - 0.23 EUR
Net price for quantities from 100 pcs - 0.19 EURGross price for quantities from 100 pcs - 0.19 EUR
Net price for quantities from 500 pcs - 0.14 EURGross price for quantities from 500 pcs - 0.14 EUR
Net price for quantities from 600 pcs - 0.13 EURGross price for quantities from 600 pcs - 0.13 EUR
Net price for quantities from 1200 pcs - 0.12 EURGross price for quantities from 1200 pcs - 0.12 EUR
Net price for quantities from 1800 pcs - 0.11 EURGross price for quantities from 1800 pcs - 0.11 EUR
Net price for quantities from 3000 pcs - 0.10 EURGross price for quantities from 3000 pcs - 0.10 EUR
Net price for quantities from 4800 pcs - 0.10 EURGross price for quantities from 4800 pcs - 0.10 EUR
Packaging method by the manufacturer:Cardboard = 600 pcs