+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STTH3R02RL

Diode: rectifying; THT; 200V; 3A; Ifsm: 75A; DO201AD; reel,tape; 16ns


Manufacturer: STMicroelectronics

Manufacturer part number:
STTH3R02RL
TME Symbol:
STTH3R02RL

Specification

Manufacturer
STMicroelectronics
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
200V
Load current
3A
Semiconductor structure
single diode
Features of semiconductor devices
ultrafast switching
Max. forward impulse current
75A
Case
DO201AD
Kind of package
reel, tape
Max. forward voltage
0.7V
Reverse recovery time
16ns
Gross weight1.174 g
Certificates
See other products in this category: THT universal diodes STMicroelectronics,
*
STTH3R02RL
1597 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.41 USDGross price for quantities from 1 pcs - 0.41 USD
Net price for quantities from 5 pcs - 0.35 USDGross price for quantities from 5 pcs - 0.35 USD
Net price for quantities from 10 pcs - 0.31 USDGross price for quantities from 10 pcs - 0.31 USD
Net price for quantities from 100 pcs - 0.19 USDGross price for quantities from 100 pcs - 0.19 USD
Net price for quantities from 500 pcs - 0.14 USDGross price for quantities from 500 pcs - 0.14 USD
Net price for quantities from 1000 pcs - 0.13 USDGross price for quantities from 1000 pcs - 0.13 USD
Net price for quantities from 1900 pcs - 0.12 USDGross price for quantities from 1900 pcs - 0.12 USD
Net price for quantities from 3800 pcs - 0.11 USDGross price for quantities from 3800 pcs - 0.11 USD
Net price for quantities from 9500 pcs - 0.11 USDGross price for quantities from 9500 pcs - 0.11 USD
Packaging method by the manufacturer:Reel = 1 900 pcs