+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

STTH3R04S

Diode: rectifying; SMD; 400V; 3A; 18ns; SMC; Ufmax: 0.9V; Ifsm: 60A


Manufacturer: STMicroelectronics

Manufacturer part number:
STTH3R04S
TME Symbol:
STTH3R04S

Specification

Manufacturer
STMicroelectronics
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.4kV
Load current
3A
Reverse recovery time
18ns
Semiconductor structure
single diode
Features of semiconductor devices
ultrafast switching
Case
SMC
Max. forward voltage
0.9V
Max. forward impulse current
60A
Kind of package
reel, tape
Gross weight0.287 g
Certificates
See other products in this category: SMD universal diodes STMicroelectronics,
*
STTH3R04S
637 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.54 GBPGross price for quantities from 1 pcs - 0.54 GBP
Net price for quantities from 10 pcs - 0.41 GBPGross price for quantities from 10 pcs - 0.41 GBP
Net price for quantities from 50 pcs - 0.32 GBPGross price for quantities from 50 pcs - 0.32 GBP
Net price for quantities from 100 pcs - 0.28 GBPGross price for quantities from 100 pcs - 0.28 GBP
Net price for quantities from 500 pcs - 0.19 GBPGross price for quantities from 500 pcs - 0.19 GBP
Net price for quantities from 1000 pcs - 0.18 GBPGross price for quantities from 1000 pcs - 0.18 GBP
Net price for quantities from 2500 pcs - 0.15 GBPGross price for quantities from 2500 pcs - 0.15 GBP
Net price for quantities from 5000 pcs - 0.14 GBPGross price for quantities from 5000 pcs - 0.14 GBP
Packaging method by the manufacturer:
Reel = 2 500 pcs