+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

STTH4R02S

Diode: rectifying; SMD; 200V; 4A; 16ns; SMC; Ufmax: 0.76V; Ifsm: 70A


Manufacturer: STMicroelectronics

Manufacturer part number:
STTH4R02S
TME Symbol:
STTH4R02S

Specification

Manufacturer
STMicroelectronics
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
200V
Load current
4A
Reverse recovery time
16ns
Semiconductor structure
single diode
Features of semiconductor devices
ultrafast switching
Case
SMC
Max. forward voltage
0.76V
Max. forward impulse current
70A
Kind of package
reel, tape
Gross weight0.292 g
Certificates
See other products in this category: SMD universal diodes STMicroelectronics,
*
STTH4R02S
1433 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.81 USDGross price for quantities from 1 pcs - 0.81 USD
Net price for quantities from 10 pcs - 0.60 USDGross price for quantities from 10 pcs - 0.60 USD
Net price for quantities from 20 pcs - 0.50 USDGross price for quantities from 20 pcs - 0.50 USD
Net price for quantities from 50 pcs - 0.38 USDGross price for quantities from 50 pcs - 0.38 USD
Net price for quantities from 100 pcs - 0.30 USDGross price for quantities from 100 pcs - 0.30 USD
Net price for quantities from 200 pcs - 0.25 USDGross price for quantities from 200 pcs - 0.25 USD
Net price for quantities from 500 pcs - 0.20 USDGross price for quantities from 500 pcs - 0.20 USD
Net price for quantities from 1000 pcs - 0.17 USDGross price for quantities from 1000 pcs - 0.17 USD
Net price for quantities from 2500 pcs - 0.14 USDGross price for quantities from 2500 pcs - 0.14 USD
Net price for quantities from 5000 pcs - 0.13 USDGross price for quantities from 5000 pcs - 0.13 USD
Packaging method by the manufacturer:
Reel = 2 500 pcs