+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STTH4R02UY

Diode: rectifying; SMD; 200V; 4A; 16ns; SMB; Ufmax: 0.76V; Ifsm: 70A


Manufacturer: STMicroelectronics

Manufacturer part number:
STTH4R02UY
TME Symbol:
STTH4R02UY

Specification

Manufacturer
STMicroelectronics
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
200V
Load current
4A
Reverse recovery time
16ns
Semiconductor structure
single diode
Features of semiconductor devices
ultrafast switching
Case
SMB
Max. forward voltage
0.76V
Max. forward impulse current
70A
Kind of package
reel, tape
Application
automotive industry
Gross weight0.15 g
Certificates

WATCH VIDEO

See other products in this category: SMD universal diodes STMicroelectronics,
*
STTH4R02UY
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.39 EURGross price for quantities from 1 pcs - 0.39 EUR
Net price for quantities from 10 pcs - 0.18 EURGross price for quantities from 10 pcs - 0.18 EUR
Net price for quantities from 100 pcs - 0.14 EURGross price for quantities from 100 pcs - 0.14 EUR
Net price for quantities from 500 pcs - 0.12 EURGross price for quantities from 500 pcs - 0.12 EUR
Net price for quantities from 1000 pcs - 0.11 EURGross price for quantities from 1000 pcs - 0.11 EUR
Net price for quantities from 2500 pcs - 0.09 EURGross price for quantities from 2500 pcs - 0.09 EUR
Net price for quantities from 5000 pcs - 0.08 EURGross price for quantities from 5000 pcs - 0.08 EUR
Net price for quantities from 7500 pcs - 0.07 EURGross price for quantities from 7500 pcs - 0.07 EUR