+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STTH506B-TR

Diode: rectifying; SMD; 600V; 5A; 30ns; DPAK; Ufmax: 1.1V; Ifsm: 55A


Manufacturer: STMicroelectronics

Manufacturer part number:
STTH506B-TR
TME Symbol:
STTH506B-TR

Specification

Manufacturer
STMicroelectronics
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.6kV
Load current
5A
Reverse recovery time
30ns
Semiconductor structure
single diode
Features of semiconductor devices
ultrafast switching
Case
DPAK
Max. forward voltage
1.1V
Max. forward impulse current
55A
Kind of package
reel, tape
Gross weight0.361 g
Certificates
See other products in this category: SMD universal diodes STMicroelectronics,
*
STTH506B-TR
2213 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.79 EURGross price for quantities from 1 pcs - 0.79 EUR
Net price for quantities from 10 pcs - 0.42 EURGross price for quantities from 10 pcs - 0.42 EUR
Net price for quantities from 50 pcs - 0.35 EURGross price for quantities from 50 pcs - 0.35 EUR
Net price for quantities from 100 pcs - 0.33 EURGross price for quantities from 100 pcs - 0.33 EUR
Packaging method by the manufacturer:Reel = 2 500 pcs