+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

STTH506DTI

Diode: rectifying; THT; 600V; 5A; Ifsm: 60A; TO220AC; tube; Ir: 6uA


Manufacturer: STMicroelectronics

Manufacturer part number:
STTH506DTI
TME Symbol:
STTH506DTI

Specification

Manufacturer
STMicroelectronics
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.6kV
Load current
5A
Semiconductor structure
single diode
Features of semiconductor devices
ultrafast switching
Max. forward impulse current
60A
Case
TO220AC
Kind of package
tube
Max. forward voltage
3.6V
Leakage current
6µA
Reverse recovery time
25ns
Gross weight2.077 g
Certificates
See other products in this category: THT universal diodes STMicroelectronics,
*
STTH506DTI
191 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.56 EURGross price for quantities from 1 pcs - 1.56 EUR
Net price for quantities from 10 pcs - 1.11 EURGross price for quantities from 10 pcs - 1.11 EUR
Net price for quantities from 50 pcs - 0.95 EURGross price for quantities from 50 pcs - 0.95 EUR
Net price for quantities from 100 pcs - 0.90 EURGross price for quantities from 100 pcs - 0.90 EUR
Net price for quantities from 500 pcs - 0.74 EURGross price for quantities from 500 pcs - 0.74 EUR
Net price for quantities from 750 pcs - 0.71 EURGross price for quantities from 750 pcs - 0.71 EUR
Net price for quantities from 1000 pcs - 0.69 EURGross price for quantities from 1000 pcs - 0.69 EUR
Net price for quantities from 1500 pcs - 0.67 EURGross price for quantities from 1500 pcs - 0.67 EUR
Net price for quantities from 2000 pcs - 0.67 EURGross price for quantities from 2000 pcs - 0.67 EUR
Net price for quantities from 5000 pcs - 0.62 EURGross price for quantities from 5000 pcs - 0.62 EUR
Packaging method by the manufacturer:Tube = 50 pcs