+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STTH512B-TR

Diode: rectifying; SMD; 1.2kV; 5A; 48ns; DPAK; Ufmax: 1.25V; Ifsm: 55A


Manufacturer: STMicroelectronics

Manufacturer part number:
STTH512B-TR
TME Symbol:
STTH512B-TR

Specification

Manufacturer
STMicroelectronics
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
1.2kV
Load current
5A
Reverse recovery time
48ns
Semiconductor structure
single diode
Features of semiconductor devices
ultrafast switching
Case
DPAK
Max. forward voltage
1.25V
Max. load current
60A
Max. forward impulse current
55A
Kind of package
reel, tape
Gross weight0.349 g
Certificates
See other products in this category: SMD universal diodes STMicroelectronics,
*
STTH512B-TR
1483 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.76 USDGross price for quantities from 1 pcs - 0.76 USD
Net price for quantities from 10 pcs - 0.58 USDGross price for quantities from 10 pcs - 0.58 USD
Net price for quantities from 50 pcs - 0.45 USDGross price for quantities from 50 pcs - 0.45 USD
Net price for quantities from 100 pcs - 0.40 USDGross price for quantities from 100 pcs - 0.40 USD
Net price for quantities from 125 pcs - 0.39 USDGross price for quantities from 125 pcs - 0.39 USD
Net price for quantities from 500 pcs - 0.32 USDGross price for quantities from 500 pcs - 0.32 USD
Net price for quantities from 1000 pcs - 0.29 USDGross price for quantities from 1000 pcs - 0.29 USD
Net price for quantities from 2500 pcs - 0.26 USDGross price for quantities from 2500 pcs - 0.26 USD
Net price for quantities from 5000 pcs - 0.24 USDGross price for quantities from 5000 pcs - 0.24 USD
Net price for quantities from 7500 pcs - 0.23 USDGross price for quantities from 7500 pcs - 0.23 USD
Packaging method by the manufacturer:Reel = 2 500 pcs