+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STTH5L06B-TR

Diode: rectifying; SMD; 600V; 5A; 65ns; DPAK; Ufmax: 0.85V; Ifsm: 60A


Manufacturer: STMicroelectronics

Manufacturer part number:
STTH5L06B-TR
TME Symbol:
STTH5L06B-TR

Specification

Manufacturer
STMicroelectronics
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.6kV
Load current
5A
Reverse recovery time
65ns
Semiconductor structure
single diode
Features of semiconductor devices
ultrafast switching
Case
DPAK
Max. forward voltage
0.85V
Max. load current
65A
Max. forward impulse current
60A
Kind of package
reel, tape
Gross weight1 g
Certificates
See other products in this category: SMD universal diodes STMicroelectronics,
*
STTH5L06B-TR
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.81 EURGross price for quantities from 1 pcs - 0.81 EUR
Net price for quantities from 10 pcs - 0.44 EURGross price for quantities from 10 pcs - 0.44 EUR
Net price for quantities from 100 pcs - 0.39 EURGross price for quantities from 100 pcs - 0.39 EUR