+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

STTH5L06FP

Diode: rectifying; THT; 600V; 5A; Ifsm: 90A; TO220FPAC; tube; 65ns


Manufacturer: STMicroelectronics

Manufacturer part number:
STTH5L06FP
TME Symbol:
STTH5L06FP

Specification

Manufacturer
STMicroelectronics
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.6kV
Load current
5A
Semiconductor structure
single diode
Features of semiconductor devices
ultrafast switching
Max. forward impulse current
90A
Case
TO220FPAC
Kind of package
tube
Max. forward voltage
0.85V
Reverse recovery time
65ns
Gross weight1.622 g
Certificates
See other products in this category: THT universal diodes STMicroelectronics,
*
STTH5L06FP
308 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.37 USDGross price for quantities from 1 pcs - 0.37 USD
Net price for quantities from 4 pcs - 0.35 USDGross price for quantities from 4 pcs - 0.35 USD
Net price for quantities from 10 pcs - 0.33 USDGross price for quantities from 10 pcs - 0.33 USD
Net price for quantities from 50 pcs - 0.32 USDGross price for quantities from 50 pcs - 0.32 USD
Net price for quantities from 100 pcs - 0.30 USDGross price for quantities from 100 pcs - 0.30 USD
Net price for quantities from 500 pcs - 0.26 USDGross price for quantities from 500 pcs - 0.26 USD
Net price for quantities from 1000 pcs - 0.24 USDGross price for quantities from 1000 pcs - 0.24 USD
Net price for quantities from 1250 pcs - 0.23 USDGross price for quantities from 1250 pcs - 0.23 USD
Net price for quantities from 2000 pcs - 0.23 USDGross price for quantities from 2000 pcs - 0.23 USD
Packaging method by the manufacturer:Tube = 50 pcs