+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STTH5R06B

Diode: rectifying; SMD; 600V; 5A; 40ns; DPAK; Ufmax: 1.4V; Ifsm: 50A


Manufacturer: STMicroelectronics

Manufacturer part number:
STTH5R06B
TME Symbol:
STTH5R06B

Specification

Manufacturer
STMicroelectronics
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.6kV
Load current
5A
Reverse recovery time
40ns
Semiconductor structure
single diode
Features of semiconductor devices
ultrafast switching
Case
DPAK
Max. forward voltage
1.4V
Max. load current
10A
Max. forward impulse current
50A
Kind of package
tube
Gross weight0.345 g
Certificates
See other products in this category: SMD universal diodes STMicroelectronics,
*
STTH5R06B
439 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.44 EURGross price for quantities from 1 pcs - 0.44 EUR
Net price for quantities from 10 pcs - 0.36 EURGross price for quantities from 10 pcs - 0.36 EUR
Net price for quantities from 75 pcs - 0.34 EURGross price for quantities from 75 pcs - 0.34 EUR
Net price for quantities from 225 pcs - 0.33 EURGross price for quantities from 225 pcs - 0.33 EUR
Net price for quantities from 375 pcs - 0.32 EURGross price for quantities from 375 pcs - 0.32 EUR
Net price for quantities from 1500 pcs - 0.28 EURGross price for quantities from 1500 pcs - 0.28 EUR
Net price for quantities from 3000 pcs - 0.27 EURGross price for quantities from 3000 pcs - 0.27 EUR
Net price for quantities from 3750 pcs - 0.26 EURGross price for quantities from 3750 pcs - 0.26 EUR
Net price for quantities from 6000 pcs - 0.25 EURGross price for quantities from 6000 pcs - 0.25 EUR
Net price for quantities from 9000 pcs - 0.24 EURGross price for quantities from 9000 pcs - 0.24 EUR
Packaging method by the manufacturer:
Tube = 75 pcs