+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

STTH6003CW

Diode: rectifying; THT; 300V; 30Ax2; Ifsm: 300A; TO247-3; tube; 55ns


Manufacturer: STMicroelectronics

Manufacturer part number:
STTH6003CW
TME Symbol:
STTH6003CW

Specification

Manufacturer
STMicroelectronics
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
300V
Load current
30A x2
Semiconductor structure
common cathode, double
Features of semiconductor devices
ultrafast switching
Max. forward impulse current
0.3kA
Case
TO247-3
Kind of package
tube
Max. forward voltage
1V
Max. load current
60A
Reverse recovery time
55ns
Gross weight4.48 g
Certificates
See other products in this category: THT universal diodes STMicroelectronics,
*
STTH6003CW
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.53 USDGross price for quantities from 1 pcs - 4.53 USD
Net price for quantities from 10 pcs - 3.59 USDGross price for quantities from 10 pcs - 3.59 USD
Packaging method by the manufacturer:
Tube = 30 pcs