+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

STTH6004W

Diode: rectifying; THT; 400V; 60A; Ifsm: 400A; DO247; tube; 50ns


Manufacturer: STMicroelectronics

Manufacturer part number:
STTH6004W
TME Symbol:
STTH6004W

Specification

Manufacturer
STMicroelectronics
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.4kV
Load current
60A
Semiconductor structure
single diode
Features of semiconductor devices
ultrafast switching
Max. forward impulse current
0.4kA
Case
DO247
Kind of package
tube
Max. forward voltage
0.83V
Reverse recovery time
50ns
Gross weight4.382 g
Certificates
See other products in this category: THT universal diodes STMicroelectronics,
*
STTH6004W
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.97 USDGross price for quantities from 1 pcs - 4.97 USD
Net price for quantities from 5 pcs - 3.96 USDGross price for quantities from 5 pcs - 3.96 USD
Net price for quantities from 10 pcs - 3.48 USDGross price for quantities from 10 pcs - 3.48 USD
Net price for quantities from 30 pcs - 2.89 USDGross price for quantities from 30 pcs - 2.89 USD
Net price for quantities from 90 pcs - 2.76 USDGross price for quantities from 90 pcs - 2.76 USD
Packaging method by the manufacturer:Tube = 30 pcs