+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STTH6006TV1

Module: diode; double independent; 600V; If: 30Ax2; ISOTOP; screw


Manufacturer: STMicroelectronics

Manufacturer part number:
STTH6006TV1
TME Symbol:
STTH6006TV1

Specification

Manufacturer
STMicroelectronics
Type of semiconductor module
diode
Semiconductor structure
double independent
Max. off-state voltage
0.6kV
Load current
30A x2
Case
ISOTOP
Max. forward voltage
1.1V
Max. forward impulse current
210A
Electrical mounting
screw
Max. load current
60A
Mechanical mounting
screw
Reverse recovery time
50ns
Gross weight32 g
Certificates
See other products in this category: Diode modules STMicroelectronics,
*
STTH6006TV1
0 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Net price for quantities from 10 pcs - 14.42 USDGross price for quantities from 10 pcs - 14.42 USD