+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STTH6012WL

Diode: rectifying; THT; 1.2kV; 60A; Ifsm: 400A; DO247; tube; 50ns


Manufacturer: STMicroelectronics

Manufacturer part number:
STTH6012WL
TME Symbol:
STTH6012WL

Specification

Manufacturer
STMicroelectronics
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
1.2kV
Load current
60A
Semiconductor structure
single diode
Features of semiconductor devices
ultrafast switching
Max. forward impulse current
0.4kA
Case
DO247
Kind of package
tube
Max. forward voltage
1.3V
Reverse recovery time
50ns
Gross weight5.5 g
Certificates
See other products in this category: THT universal diodes STMicroelectronics,
*
STTH6012WL
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.81 USDGross price for quantities from 1 pcs - 5.81 USD
Net price for quantities from 4 pcs - 4.91 USDGross price for quantities from 4 pcs - 4.91 USD
Net price for quantities from 10 pcs - 4.11 USDGross price for quantities from 10 pcs - 4.11 USD
Net price for quantities from 15 pcs - 3.78 USDGross price for quantities from 15 pcs - 3.78 USD
Net price for quantities from 30 pcs - 3.30 USDGross price for quantities from 30 pcs - 3.30 USD
Net price for quantities from 50 pcs - 3.02 USDGross price for quantities from 50 pcs - 3.02 USD
Net price for quantities from 60 pcs - 2.93 USDGross price for quantities from 60 pcs - 2.93 USD
Net price for quantities from 100 pcs - 2.77 USDGross price for quantities from 100 pcs - 2.77 USD
Net price for quantities from 120 pcs - 2.74 USDGross price for quantities from 120 pcs - 2.74 USD
Net price for quantities from 500 pcs - 2.60 USDGross price for quantities from 500 pcs - 2.60 USD