+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STTH60L06CW

Diode: rectifying; THT; 600V; 40Ax2; Ifsm: 210A; TO247-3; tube; 65ns


Manufacturer: STMicroelectronics

Manufacturer part number:
STTH60L06CW
TME Symbol:
STTH60L06CW

Specification

Manufacturer
STMicroelectronics
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.6kV
Load current
40A x2
Semiconductor structure
common cathode, double
Features of semiconductor devices
ultrafast switching
Max. forward impulse current
210A
Case
TO247-3
Kind of package
tube
Max. forward voltage
1V
Max. load current
60A
Reverse recovery time
65ns
Gross weight4.51 g
Certificates
See other products in this category: THT universal diodes STMicroelectronics,
*
STTH60L06CW
89 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.23 EURGross price for quantities from 1 pcs - 4.23 EUR
Net price for quantities from 30 pcs - 3.56 EURGross price for quantities from 30 pcs - 3.56 EUR
Packaging method by the manufacturer:Tube = 30 pcs