+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STTH60L06TV1

Module: diode; double independent; 600V; If: 40Ax2; ISOTOP; screw


Manufacturer: STMicroelectronics

Manufacturer part number:
STTH60L06TV1
TME Symbol:
STTH60L06TV1

Specification

Manufacturer
STMicroelectronics
Type of semiconductor module
diode
Semiconductor structure
double independent
Max. off-state voltage
0.6kV
Load current
40A x2
Case
ISOTOP
Max. forward voltage
1.3V
Max. forward impulse current
210A
Electrical mounting
screw
Max. load current
100A
Mechanical mounting
screw
Reverse recovery time
50ns
Gross weight30 g
Certificates
See other products in this category: Diode modules STMicroelectronics,
*
STTH60L06TV1
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 22.51 EURGross price for quantities from 1 pcs - 22.51 EUR
Net price for quantities from 3 pcs - 21.00 EURGross price for quantities from 3 pcs - 21.00 EUR
Net price for quantities from 10 pcs - 19.71 EURGross price for quantities from 10 pcs - 19.71 EUR
Net price for quantities from 50 pcs - 18.41 EURGross price for quantities from 50 pcs - 18.41 EUR
Net price for quantities from 100 pcs - 17.11 EURGross price for quantities from 100 pcs - 17.11 EUR