+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STTH60RQ06CWL

Diode: rectifying; THT; 600V; 60A; Ifsm: 200A; TO247-3; tube; 55ns


Manufacturer: STMicroelectronics

Manufacturer part number:
STTH60RQ06CWL
TME Symbol:
STTH60RQ06CWL

Specification

Manufacturer
STMicroelectronics
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.6kV
Load current
60A
Semiconductor structure
common cathode, double
Features of semiconductor devices
ultrafast switching
Max. forward impulse current
200A
Case
TO247-3
Kind of package
tube
Max. forward voltage
2.95V
Leakage current
0.8mA
Reverse recovery time
55ns
Gross weight1 g
Certificates
See other products in this category: THT universal diodes STMicroelectronics,
*
STTH60RQ06CWL
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.31 USDGross price for quantities from 1 pcs - 4.31 USD
Net price for quantities from 10 pcs - 2.44 USDGross price for quantities from 10 pcs - 2.44 USD