+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STTH60W03CW

Diode: rectifying; THT; 300V; 30Ax2; Ifsm: 280A; TO247-3; tube; 25ns


Manufacturer: STMicroelectronics

Manufacturer part number:
STTH60W03CW
TME Symbol:
STTH60W03CW

Specification

Manufacturer
STMicroelectronics
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
300V
Load current
30A x2
Semiconductor structure
common cathode, double
Features of semiconductor devices
ultrafast switching
Max. forward impulse current
280A
Case
TO247-3
Kind of package
tube
Max. forward voltage
0.94V
Reverse recovery time
25ns
Gross weight4.52 g
Certificates
See other products in this category: THT universal diodes STMicroelectronics,
*
STTH60W03CW
135 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.11 EURGross price for quantities from 1 pcs - 3.11 EUR
Net price for quantities from 2 pcs - 2.86 EURGross price for quantities from 2 pcs - 2.86 EUR
Net price for quantities from 10 pcs - 2.00 EURGross price for quantities from 10 pcs - 2.00 EUR
Net price for quantities from 20 pcs - 1.87 EURGross price for quantities from 20 pcs - 1.87 EUR
Packaging method by the manufacturer:Tube = 30 pcs