+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STTH61R04TV2

Module: diode; double independent; 400V; If: 30Ax2; ISOTOP; screw


Manufacturer: STMicroelectronics

Manufacturer part number:
STTH61R04TV2
TME Symbol:
STTH61R04TV2

Specification

Manufacturer
STMicroelectronics
Type of semiconductor module
diode
Semiconductor structure
double independent
Max. off-state voltage
0.4kV
Load current
30A x2
Case
ISOTOP
Max. forward voltage
0.95V
Max. forward impulse current
350A
Electrical mounting
screw
Max. load current
60A
Mechanical mounting
screw
Reverse recovery time
24ns
Gross weight1 g
Certificates
See other products in this category: Diode modules STMicroelectronics,
*
STTH61R04TV2
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 18.68 EURGross price for quantities from 1 pcs - 18.68 EUR
Net price for quantities from 3 pcs - 17.16 EURGross price for quantities from 3 pcs - 17.16 EUR
Net price for quantities from 10 pcs - 14.52 EURGross price for quantities from 10 pcs - 14.52 EUR
Net price for quantities from 30 pcs - 13.30 EURGross price for quantities from 30 pcs - 13.30 EUR