+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STTH61W04SW

Diode: rectifying; THT; 400V; 60A; Ifsm: 500A; TO247-3; tube; 40ns


Manufacturer: STMicroelectronics

Manufacturer part number:
STTH61W04SW
TME Symbol:
STTH61W04SW

Specification

Manufacturer
STMicroelectronics
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.4kV
Load current
60A
Semiconductor structure
common cathode, double
Features of semiconductor devices
ultrafast switching
Max. forward impulse current
0.5kA
Case
TO247-3
Kind of package
tube
Max. forward voltage
0.93V
Reverse recovery time
40ns
Gross weight4.52 g
Certificates
See other products in this category: THT universal diodes STMicroelectronics,
*
STTH61W04SW
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.39 EURGross price for quantities from 1 pcs - 3.39 EUR
Net price for quantities from 2 pcs - 3.15 EURGross price for quantities from 2 pcs - 3.15 EUR
Net price for quantities from 3 pcs - 2.96 EURGross price for quantities from 3 pcs - 2.96 EUR
Net price for quantities from 10 pcs - 2.38 EURGross price for quantities from 10 pcs - 2.38 EUR
Net price for quantities from 20 pcs - 2.08 EURGross price for quantities from 20 pcs - 2.08 EUR
Net price for quantities from 30 pcs - 2.03 EURGross price for quantities from 30 pcs - 2.03 EUR
Packaging method by the manufacturer:Tube = 30 pcs