+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

STTH802G

Diode: rectifying; SMD; 200V; 8A; 17ns; D2PAK; Ufmax: 0.8V; Ifsm: 100A


Manufacturer: STMicroelectronics

Manufacturer part number:
STTH802G
TME Symbol:
STTH802G

Specification

Manufacturer
STMicroelectronics
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
200V
Load current
8A
Reverse recovery time
17ns
Semiconductor structure
single diode
Features of semiconductor devices
ultrafast switching
Case
D2PAK
Max. forward voltage
0.8V
Max. load current
16A
Max. forward impulse current
100A
Kind of package
tube
Gross weight1 g
Certificates
See other products in this category: SMD universal diodes STMicroelectronics,
*
STTH802G
0 in TME stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 1 000.
Multiple of: 1 000.
Net price for quantities from 1000 pcs - 0.39 EURGross price for quantities from 1000 pcs - 0.39 EUR