+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 16.09.2026 at 10:00 PM - 12:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

STTH802SF

Diode: rectifying; SMD; 200V; 8A; 17ns; TO277A; Ufmax: 1.08V; Ir: 6uA


Manufacturer: STMicroelectronics

Manufacturer part number:
STTH802SF
TME Symbol:
STTH802SF

Specification

Manufacturer
STMicroelectronics
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
200V
Load current
8A
Reverse recovery time
17ns
Semiconductor structure
single diode
Features of semiconductor devices
ultrafast switching
Case
TO277A
Max. forward voltage
1.08V
Max. forward impulse current
150A
Leakage current
6µA
Kind of package
reel, tape
Gross weight1 g
Certificates
See other products in this category: SMD universal diodes STMicroelectronics,
*
STTH802SF
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.96 USDGross price for quantities from 1 pcs - 0.96 USD
Net price for quantities from 5 pcs - 0.75 USDGross price for quantities from 5 pcs - 0.75 USD
Net price for quantities from 10 pcs - 0.63 USDGross price for quantities from 10 pcs - 0.63 USD
Net price for quantities from 100 pcs - 0.32 USDGross price for quantities from 100 pcs - 0.32 USD
Net price for quantities from 500 pcs - 0.25 USDGross price for quantities from 500 pcs - 0.25 USD
Net price for quantities from 1000 pcs - 0.24 USDGross price for quantities from 1000 pcs - 0.24 USD