+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STTH806TTI

Diode: rectifying; THT; 600V; 8A; Ifsm: 80A; TO220AB; tube; 30ns


Manufacturer: STMicroelectronics

Manufacturer part number:
STTH806TTI
TME Symbol:
STTH806TTI

Specification

Manufacturer
STMicroelectronics
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.6kV
Load current
8A
Semiconductor structure
double series
Features of semiconductor devices
ultrafast switching
Max. forward impulse current
80A
Case
TO220AB
Kind of package
tube
Max. forward voltage
2.6V
Heatsink thickness
1.23...1.32mm
Reverse recovery time
30ns
Gross weight2.157 g
Certificates
See other products in this category: THT universal diodes STMicroelectronics,
*
STTH806TTI
138 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.23 EURGross price for quantities from 1 pcs - 2.23 EUR
Net price for quantities from 10 pcs - 1.25 EURGross price for quantities from 10 pcs - 1.25 EUR
Net price for quantities from 25 pcs - 1.15 EURGross price for quantities from 25 pcs - 1.15 EUR
Net price for quantities from 50 pcs - 1.11 EURGross price for quantities from 50 pcs - 1.11 EUR
Net price for quantities from 100 pcs - 1.08 EURGross price for quantities from 100 pcs - 1.08 EUR
Packaging method by the manufacturer:Tube = 50 pcs