+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

STTH810G-TR

Diode: rectifying; SMD; 1kV; 8A; 47ns; D2PAK; Ufmax: 2V; Ifsm: 60A


Manufacturer: STMicroelectronics

Manufacturer part number:
STTH810G-TR
TME Symbol:
STTH810G-TR

Specification

Manufacturer
STMicroelectronics
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
1kV
Load current
8A
Reverse recovery time
47ns
Semiconductor structure
single diode
Features of semiconductor devices
ultrafast switching
Case
D2PAK
Max. forward voltage
2V
Max. load current
30A
Max. forward impulse current
60A
Leakage current
5µA
Kind of package
reel, tape
Gross weight1.573 g
Certificates
See other products in this category: SMD universal diodes STMicroelectronics,
*
STTH810G-TR
898 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.34 GBPGross price for quantities from 1 pcs - 1.34 GBP
Net price for quantities from 10 pcs - 0.84 GBPGross price for quantities from 10 pcs - 0.84 GBP
Net price for quantities from 100 pcs - 0.57 GBPGross price for quantities from 100 pcs - 0.57 GBP
Net price for quantities from 250 pcs - 0.51 GBPGross price for quantities from 250 pcs - 0.51 GBP
Net price for quantities from 500 pcs - 0.47 GBPGross price for quantities from 500 pcs - 0.47 GBP
Net price for quantities from 1000 pcs - 0.43 GBPGross price for quantities from 1000 pcs - 0.43 GBP
Net price for quantities from 2000 pcs - 0.41 GBPGross price for quantities from 2000 pcs - 0.41 GBP
Net price for quantities from 3000 pcs - 0.39 GBPGross price for quantities from 3000 pcs - 0.39 GBP
Net price for quantities from 4000 pcs - 0.38 GBPGross price for quantities from 4000 pcs - 0.38 GBP
Net price for quantities from 5000 pcs - 0.38 GBPGross price for quantities from 5000 pcs - 0.38 GBP