+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STTH810GY-TR

Diode: rectifying; SMD; 1kV; 8A; 47ns; D2PAK; Ufmax: 2V; Ifsm: 60A


Manufacturer: STMicroelectronics

Manufacturer part number:
STTH810GY-TR
TME Symbol:
STTH810GY-TR

Specification

Manufacturer
STMicroelectronics
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
1kV
Load current
8A
Reverse recovery time
47ns
Semiconductor structure
single diode
Features of semiconductor devices
ultrafast switching
Case
D2PAK
Max. forward voltage
2V
Max. load current
30A
Max. forward impulse current
60A
Leakage current
5µA
Kind of package
reel, tape
Application
automotive industry
Gross weight1.5 g
Certificates
See other products in this category: SMD universal diodes STMicroelectronics,
*
STTH810GY-TR
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.76 EURGross price for quantities from 1 pcs - 1.76 EUR
Net price for quantities from 10 pcs - 1.15 EURGross price for quantities from 10 pcs - 1.15 EUR
Net price for quantities from 50 pcs - 0.89 EURGross price for quantities from 50 pcs - 0.89 EUR
Net price for quantities from 100 pcs - 0.80 EURGross price for quantities from 100 pcs - 0.80 EUR
Net price for quantities from 200 pcs - 0.76 EURGross price for quantities from 200 pcs - 0.76 EUR