+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STTH8L06FP

Diode: rectifying; THT; 600V; 8A; Ifsm: 120A; TO220FPAC; tube; 75ns


Manufacturer: STMicroelectronics

Manufacturer part number:
STTH8L06FP
TME Symbol:
STTH8L06FP

Specification

Manufacturer
STMicroelectronics
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.6kV
Load current
8A
Semiconductor structure
single diode
Features of semiconductor devices
ultrafast switching
Max. forward impulse current
120A
Case
TO220FPAC
Kind of package
tube
Max. forward voltage
0.85V
Reverse recovery time
75ns
Gross weight1.64 g
Certificates
See other products in this category: THT universal diodes STMicroelectronics,
*
STTH8L06FP
187 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.43 USDGross price for quantities from 1 pcs - 0.43 USD
Net price for quantities from 10 pcs - 0.41 USDGross price for quantities from 10 pcs - 0.41 USD
Net price for quantities from 50 pcs - 0.39 USDGross price for quantities from 50 pcs - 0.39 USD
Net price for quantities from 100 pcs - 0.37 USDGross price for quantities from 100 pcs - 0.37 USD
Net price for quantities from 250 pcs - 0.37 USDGross price for quantities from 250 pcs - 0.37 USD
Packaging method by the manufacturer:
Tube = 50 pcs