+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STTH8R04DI

Diode: rectifying; THT; 400V; 8A; Ifsm: 120A; TO220ACIns; tube; 25ns


Manufacturer: STMicroelectronics

Manufacturer part number:
STTH8R04DI
TME Symbol:
STTH8R04DI

Specification

Manufacturer
STMicroelectronics
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.4kV
Load current
8A
Semiconductor structure
single diode
Features of semiconductor devices
ultrafast switching
Max. forward impulse current
120A
Case
TO220ACIns
Kind of package
tube
Max. forward voltage
0.9V
Heatsink thickness
1.23...1.32mm
Reverse recovery time
25ns
Gross weight2.09 g
Certificates
See other products in this category: THT universal diodes STMicroelectronics,
*
STTH8R04DI
0 in TME stock
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.
Net price for quantities from 250 pcs - 0.76 EURGross price for quantities from 250 pcs - 0.76 EUR
Packaging method by the manufacturer:Tube = 50 pcs