+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STTH8T06DI

Diode: rectifying; THT; 600V; 8A; Ifsm: 80A; TO220ACIns; tube; 15ns


Manufacturer: STMicroelectronics

Manufacturer part number:
STTH8T06DI
TME Symbol:
STTH8T06DI

Specification

Manufacturer
STMicroelectronics
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.6kV
Load current
8A
Semiconductor structure
single diode
Features of semiconductor devices
ultrafast switching
Max. forward impulse current
80A
Case
TO220ACIns
Kind of package
tube
Max. forward voltage
2.05V
Max. load current
14A
Heatsink thickness
1.23...1.32mm
Reverse recovery time
15ns
Gross weight2.102 g
Certificates
See other products in this category: THT universal diodes STMicroelectronics,
*
STTH8T06DI
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Net price for quantities from 1000 pcs - 0.67 EURGross price for quantities from 1000 pcs - 0.67 EUR
Packaging method by the manufacturer:Tube = 50 pcs