+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

STTS75M2F

IC: temperature sensor; -55÷125°C; SO8; SMD; Interface: I2C,SMBus


Manufacturer: STMicroelectronics

Manufacturer part number:
STTS75M2F
TME Symbol:
STTS75M2F

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
temperature sensor
Temperature measuring range
-55...125°C
Case
SO8
Mounting
SMD
Temperature measurement accuracy
±2°C
Kind of package
reel, tape
Converter resolution
11bit
Interface
  • I2C
  • SMBus
Supply voltage
  • 2.7...5.5V
Gross weight0.1 g
Certificates
See other products in this category: Temperature transducers STMicroelectronics,
*
STTS75M2F
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.82 EURGross price for quantities from 1 pcs - 0.82 EUR
Net price for quantities from 10 pcs - 0.71 EURGross price for quantities from 10 pcs - 0.71 EUR
Net price for quantities from 25 pcs - 0.66 EURGross price for quantities from 25 pcs - 0.66 EUR
Net price for quantities from 50 pcs - 0.62 EURGross price for quantities from 50 pcs - 0.62 EUR
Net price for quantities from 100 pcs - 0.59 EURGross price for quantities from 100 pcs - 0.59 EUR
Net price for quantities from 500 pcs - 0.50 EURGross price for quantities from 500 pcs - 0.50 EUR
Net price for quantities from 2500 pcs - 0.41 EURGross price for quantities from 2500 pcs - 0.41 EUR
Net price for quantities from 5000 pcs - 0.37 EURGross price for quantities from 5000 pcs - 0.37 EUR
Net price for quantities from 7500 pcs - 0.36 EURGross price for quantities from 7500 pcs - 0.36 EUR