+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STW35N65DM2

Transistor: N-MOSFET; unipolar; 650V; 20A; Idm: 90A; 250W; TO247


Manufacturer: STMicroelectronics

Manufacturer part number:
STW35N65DM2
TME Symbol:
STW35N65DM2

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
650V
Drain current
20A
Pulsed drain current
90A
Power dissipation
250W
Case
TO247
Gate-source voltage
±25V
On-state resistance
93mΩ
Mounting
THT
Gate charge
56.3nC
Kind of package
tube
Kind of channel
enhancement
Gross weight3 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STW35N65DM2
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.07 EURGross price for quantities from 1 pcs - 6.07 EUR
Net price for quantities from 5 pcs - 4.68 EURGross price for quantities from 5 pcs - 4.68 EUR
Net price for quantities from 10 pcs - 4.09 EURGross price for quantities from 10 pcs - 4.09 EUR
Net price for quantities from 30 pcs - 3.77 EURGross price for quantities from 30 pcs - 3.77 EUR