+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SU865070

Relay: solid state; Ucntrl: 3.5÷32VDC; 50A; 24÷510VAC; SU; 1-phase


Manufacturer: CELDUC

Manufacturer part number:
SU865070
TME Symbol:
SU865070

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
3.5...32V DC
Max. operating current
50A
Switched voltage
24...510V AC
Manufacturer series
SU
Relay variant
1-phase
Body dimensions
22.5x90x46mm
Switching method
zero voltage switching
IP rating
IP20
Operating temperature
-55...100°C
Related items
ESUC0450, ESUC0480
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight80.74 g
Certificates
EAN code3760283307735
See other products in this category: One Phase Solid State Relays CELDUC,
See other products from this series.:
*
SU865070
13 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 56.61 EURGross price for quantities from 1 pcs - 56.61 EUR
Net price for quantities from 5 pcs - 45.29 EURGross price for quantities from 5 pcs - 45.29 EUR
Net price for quantities from 10 pcs - 42.46 EURGross price for quantities from 10 pcs - 42.46 EUR