+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SV4F2311-6K1

Switch: vandal resistant; SPST-NO; SV4; 2A/36VDC; IP67; OFF-(ON)

Manufacturer: E-SWITCH

Manufacturer part number:
SV4F2311-6K1
TME Symbol:
SV4F2311-6K1

Specification

Manufacturer
E-SWITCH
Type of switch
vandal resistant
Contacts configuration
SPST-NO
Manufacturer series
SV4
DC contacts rating @R
2A / 36V DC
IP rating
IP67
Switching method
OFF-(ON)
Illumination
LED, ring
Backlight colour
orange/green
Leads
for soldering
Button shape
flat, round
Mounting hole dimensions
Ø19mm
Body colour
black
Actuator colour
black
Mounting
on panel
Operating temperature
-20...70°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Push Button Switches E-SWITCH,
See other products from this series.:
*
SV4F2311-6K1
0 in TME stock
Net price for quantities from 120 pcs - 9.87 USDGross price for quantities from 120 pcs - 9.87 USD
No. of pieces (Multiplicity: 40)
Minimum order quantity: 120.
Multiplicity: 40.