+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SV4F23SS-6G1

Switch: vandal resistant; Pos: 2; SPST-NO; SV4; 2A/36VDC; IP67

Manufacturer: E-SWITCH

Manufacturer part number:
SV4F23SS-6G1
TME Symbol:
SV4F23SS-6G1

Specification

Manufacturer
E-SWITCH
Type of switch
vandal resistant
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
Manufacturer series
SV4
DC contacts rating @R
2A / 36V DC
IP rating
IP67
Switching method
OFF-(ON)
Illumination
LED, ring
Backlight colour
green, red
Leads
for soldering
Electrical life
200000 cycles
Max. contact resistance:
50mΩ
Operating Force
4.5N
Mechanical durability
1000000 cycles
Button shape
flat, round
Mounting hole dimensions
Ø19mm
Body colour
silver
Contact material
silver
Contact plating
silver plated
Actuator colour
silver
Button marking
POWER
Panel thickness
1...6mm
Mounting
on panel
Body dimensions
Ø22x18.8mm
Key stroke
1.8mm
Operating temperature
-20...70°C
Gross weight14.12 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Push Button Switches E-SWITCH,
See other products from this series.:
*
SV4F23SS-6G1
35 in TME stock
Net price for quantities from 1 pcs - 14.07 EURGross price for quantities from 1 pcs - 14.07 EUR
Net price for quantities from 5 pcs - 13.11 EURGross price for quantities from 5 pcs - 13.11 EUR
Net price for quantities from 10 pcs - 12.45 EURGross price for quantities from 10 pcs - 12.45 EUR
Net price for quantities from 20 pcs - 11.76 EURGross price for quantities from 20 pcs - 11.76 EUR
Net price for quantities from 35 pcs - 11.24 EURGross price for quantities from 35 pcs - 11.24 EUR
Net price for quantities from 120 pcs - 10.33 EURGross price for quantities from 120 pcs - 10.33 EUR
Net price for quantities from 280 pcs - 9.90 EURGross price for quantities from 280 pcs - 9.90 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 1 pcsTray = 40 pcs