+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SV7FW3SS-631

Switch: vandal resistant; Pos: 2; SPST-NO; SV7; 2A/36VDC; IP67


Manufacturer: E-SWITCH

Manufacturer part number:
SV7FW3SS-631
TME Symbol:
SV7FW3SS-631

Specification

Manufacturer
E-SWITCH
Type of switch
vandal resistant
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
Manufacturer series
SV7
DC contacts rating @R
2A / 36V DC
IP rating
IP67
Switching method
OFF-(ON)
Illumination
LED, ring
Backlight colour
green
Leads
cables
Lead length
0.5m
Electrical life
200000 cycles
Max. contact resistance:
50mΩ
Operating Force
4.5N
Mechanical durability
1000000 cycles
Button shape
flat, round
Mounting hole dimensions
Ø22mm
Body colour
silver
Contact plating
silver plated
Actuator colour
silver
Button marking
POWER
Panel thickness
1...6mm
Mounting
on panel
Body dimensions
Ø25x17.9mm
Key stroke
1.8mm
Operating temperature
-20...70°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Push Button Switches E-SWITCH,
See other products from this series.:
*
SV7FW3SS-631
0 in TME stock
Net price for quantities from 100 pcs - 13.73 EURGross price for quantities from 100 pcs - 13.73 EUR
Net price for quantities from 250 pcs - 13.15 EURGross price for quantities from 250 pcs - 13.15 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.