+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SV8F23SS-341

Switch: vandal resistant; SPST-NO; 2A/36VDC; IP67; OFF-(ON); SV8

Manufacturer: E-SWITCH

Manufacturer part number:
SV8F23SS-341
TME Symbol:
SV8F23SS-341

Specification

Manufacturer
E-SWITCH
Type of switch
vandal resistant
Contacts configuration
SPST-NO
DC contacts rating @R
2A / 36V DC
IP rating
IP67
Switching method
OFF-(ON)
Manufacturer series
SV8
Illumination
LED, ring
Backlight colour
blue
Illumination voltage
3.1V DC
Leads
for soldering
Button shape
flat, round
Mounting hole dimensions
Ø25mm
Body colour
silver
Body material
stainless steel
Actuator colour
silver
Mounting
on panel
Operating temperature
-20...70°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Push Button Switches E-SWITCH,
See other products from this series.:
*
SV8F23SS-341
0 in TME stock
Net price for quantities from 100 pcs - 13.59 USDGross price for quantities from 100 pcs - 13.59 USD
No. of pieces (Multiplicity: 20)