+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SV969500E

Relay: solid state; 16A; Uswitch: 24÷550VAC; 3-phase,reversing

Manufacturer: CELDUC

Manufacturer part number:
SV969500E
TME Symbol:
SV969500E

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
12...30V DC
Max. operating current
16A
Switched voltage
24...550V AC
Relay variant
3-phase, reversing
Switching method
instantaneous switching
Body dimensions
76x100x56.5mm
IP rating
IP20
Manufacturer series
SV
Operating temperature
-40...100°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight383.35 g
Certificates
EAN code3760283306196
See other products in this category: Three Phase Solid State Relays CELDUC,
See other products from this series.:
*
SV969500E
0 in TME stock
Net price for quantities from 1 pcs - 298.43 GBPGross price for quantities from 1 pcs - 298.43 GBP
Net price for quantities from 5 pcs - 238.75 GBPGross price for quantities from 5 pcs - 238.75 GBP
Net price for quantities from 10 pcs - 223.83 GBPGross price for quantities from 10 pcs - 223.83 GBP
No. of pieces (Multiplicity: 1)