+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

SVTA4651E

Relay: solid state; 50A; Uswitch: 200÷480VAC; 3-phase; SVTA


Manufacturer: CELDUC

Manufacturer part number:
SVTA4651E
TME Symbol:
SVTA4651E

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
0...5V DC
Max. operating current
50A
Switched voltage
200...480V AC
Relay variant
3-phase
Switching method
proportional
Body dimensions
100x76x58.5mm
Manufacturer series
SVTA
Operating temperature
-40...90°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight553.6 g
Certificates
EAN code3760283305724
See other products in this category: Three Phase Solid State Relays CELDUC,
See other products from this series.:
*
SVTA4651E
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 824.07 USDGross price for quantities from 1 pcs - 824.07 USD
Net price for quantities from 5 pcs - 659.26 USDGross price for quantities from 5 pcs - 659.26 USD
Net price for quantities from 10 pcs - 618.05 USDGross price for quantities from 10 pcs - 618.05 USD