+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SVTA4684E

Relay: solid state; 95A; Uswitch: 200÷480VAC; 3-phase; SVTA

Manufacturer: CELDUC

Manufacturer part number:
SVTA4684E
TME Symbol:
SVTA4684E

Specification

Manufacturer
CELDUC
Type of relay
solid state
Max. operating current
95A
Switched voltage
200...480V AC
Relay variant
3-phase
Switching method
proportional
Body dimensions
100x76x58.5mm
Manufacturer series
SVTA
Control current
4...20mA
Operating temperature
-40...90°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight2 kg
Certificates
EAN code3760283305717
See other products in this category: Three Phase Solid State Relays CELDUC,
See other products from this series.:
*
SVTA4684E
0 in TME stock
Net price for quantities from 1 pcs - 897.40 USDGross price for quantities from 1 pcs - 897.40 USD
Net price for quantities from 5 pcs - 717.92 USDGross price for quantities from 5 pcs - 717.92 USD
Net price for quantities from 10 pcs - 673.05 USDGross price for quantities from 10 pcs - 673.05 USD
No. of pieces (Multiplicity: 1)