+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SWBU08014A

Indicator: LED; recessed; red; 24÷28VDC; 24÷28VAC; Ø8.2mm; IP67


Manufacturer: SIGNAL-CONSTRUCT

Manufacturer part number:
SWBU08014A
TME Symbol:
SWBU08014

Specification

Manufacturer
SIGNAL-CONSTRUCT
Type of light indictaor
LED
Kind of indicator
recessed
Lamp colour
red
Operating voltage
24...28V AC, 24...28V DC
Mounting hole dimensions
Ø8.2mm
IP rating
IP67
Leads
connectors
Body material
metal
Body colour
silver
Leads dimensions
4.8x0.8mm
Plating material
chromium
Indicators features
  • additional insulating bushing
  • waterproof
Gross weight5.002 g
Certificates
See other products in this category: LED Panel Mount Indicators SIGNAL-CONSTRUCT,
*
SWBU08014A
654 in TME stock
Net price for quantities from 1 pcs - 3.76 EURGross price for quantities from 1 pcs - 3.76 EUR
Net price for quantities from 20 pcs - 3.53 EURGross price for quantities from 20 pcs - 3.53 EUR
Net price for quantities from 60 pcs - 3.30 EURGross price for quantities from 60 pcs - 3.30 EUR
Net price for quantities from 120 pcs - 3.06 EURGross price for quantities from 120 pcs - 3.06 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 20 pcsCardboard = 60 pcs