+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SWG50210

Relay: solid state; Ucntrl: 0÷10VDC; 115÷253VAC; SWG; 1-phase; 2kW

Manufacturer: CELDUC

Manufacturer part number:
SWG50210
TME Symbol:
SWG50210

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
0...10V DC
Switched voltage
115...253V AC
Manufacturer series
SWG
Relay variant
1-phase
Switching capacity
2kW
Body dimensions
74x100x56mm
Switching method
proportional
Operating temperature
-40...100°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight476 g
Certificates
EAN code3760283305861
See other products in this category: One Phase Solid State Relays CELDUC,
See other products from this series.:
*
SWG50210
0 in TME stock
Net price for quantities from 1 pcs - 342.26 USDGross price for quantities from 1 pcs - 342.26 USD
Net price for quantities from 5 pcs - 273.81 USDGross price for quantities from 5 pcs - 273.81 USD
Net price for quantities from 10 pcs - 256.70 USDGross price for quantities from 10 pcs - 256.70 USD
No. of pieces (Multiplicity: 1)