+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SWG84810

Relay: solid state; 69A; Uswitch: 24÷520VAC; 3-phase; 48kW; SWG

Manufacturer: CELDUC

Manufacturer part number:
SWG84810
TME Symbol:
SWG84810

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
0...10V DC
Max. operating current
69A
Switched voltage
24...520V AC
Relay variant
3-phase
Switching capacity
48kW
Switching method
proportional
Body dimensions
110x330x147mm
Manufacturer series
SWG
Operating temperature
-40...100°C
Gross weight1000 g
Certificates
EAN code3760283305809
See other products in this category: Three Phase Solid State Relays CELDUC,
See other products from this series.:
*
SWG84810
0 in TME stock
Net price for quantities from 1 pcs - 1 007.06 USDGross price for quantities from 1 pcs - 1 007.06 USD
Net price for quantities from 5 pcs - 805.65 USDGross price for quantities from 5 pcs - 805.65 USD
Net price for quantities from 10 pcs - 755.31 USDGross price for quantities from 10 pcs - 755.31 USD
No. of pieces (Multiplicity: 1)