+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SWG86010

Relay: solid state; 86A; Uswitch: 24÷520VAC; 3-phase; 60kW; SWG

Manufacturer: CELDUC

Manufacturer part number:
SWG86010
TME Symbol:
SWG86010

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
0...10V DC
Max. operating current
86A
Switched voltage
24...520V AC
Relay variant
3-phase
Switching capacity
60kW
Switching method
proportional
Body dimensions
100x300x132mm
Manufacturer series
SWG
Operating temperature
-40...100°C
Gross weight1000 g
Certificates
EAN code3760283305793
See other products in this category: Three Phase Solid State Relays CELDUC,
See other products from this series.:
*
SWG86010
0 in TME stock
Net price for quantities from 1 pcs - 905.75 EURGross price for quantities from 1 pcs - 905.75 EUR
Net price for quantities from 5 pcs - 724.59 EURGross price for quantities from 5 pcs - 724.59 EUR
Net price for quantities from 10 pcs - 679.32 EURGross price for quantities from 10 pcs - 679.32 EUR
No. of pieces (Multiplicity: 1)