+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

SWITCHBOXDC

Cutout power switch; uWiFi; in housing,in mounting box; IP20

Manufacturer: BLEBOX

Manufacturer part number:
SWITCHBOXDC
TME Symbol:
SWITCHBOXDC

Specification

Manufacturer
BLEBOX
Type of automation module
cutout power switch
Communictions protocol
µWiFi
Mounting
in housing, in mounting box
IP rating
IP20
Frequency
2.4GHz
Application
personal computer
Application - series/manufacturer
Android, iPad, iPad mini, iPhone, Windows Phone
Operation mode
transmitter-receiver
Output
relay
Kind of module
wireless
Additional functions
control by mobile phone
Software
dedicated mobile app, wBox
Supply voltage
  • 12...24V DC
Gross weight26.6 g
Certificates
EAN code5900168580114
See other products in this category: Building Automation BLEBOX,
*
SWITCHBOXDC
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 34.08 EURGross price for quantities from 1 pcs - 34.08 EUR