+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SWS075-050V22TSK

Switch: slide; Pos: 2; DPDT; 0.3A/50VDC; ON-ON; THT; Leads: for PCB

NEW

Manufacturer: GCT

Manufacturer part number:
SWS075-050V22TSK
TME Symbol:
SWS075-050V22TSK

Specification

Manufacturer
GCT
Type of switch
slide
Number of positions
2
Stable positions number
2
Contacts configuration
DPDT
DC contacts rating @R
0.3A / 50V DC
Switching method
ON-ON
Mounting
THT
Leads
for PCB
Body dimensions
16x10.5x8.2mm
Min. insulation resistance
0.1GΩ
Max. contact resistance:
100mΩ
Contact plating
silver plated
Knob height
5mm
Mechanical durability
10000 cycles
Operating Force
3.43N
Switches features
raised actuator
Flammability rating
UL94V-0
Key stroke
3.5mm
Operating temperature
-25...85°C
Gross weight2.75 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Slide Switches GCT,
*
SWS075-050V22TSK
0 in TME stock
Net price for quantities from 1000 pcs - 0.31 EURGross price for quantities from 1000 pcs - 0.31 EUR
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.